New Prototyping Products

M5Stack Chain Blank is a Chain series Proto Board Do-It-Yourself (DIY) expansion node. The front side of the node provides an 18mm x 18mm universal PCB prototyping area. Inside the node, two interconnected HY2.0-4P connectors are pre-soldered. The pre-soldered connectors allow the node to be directly daisy-chained with M5Stack Chain series devices without affecting the original device functionality. When DIY integration of custom circuits is required, the two 0Ω resistors that connect the communication pins R1 and R2 on the M5Stack Chain Blank PCB can be removed. The I/O pins can then be connected to other circuits via soldering or jump wires, enabling the creation of richer and more flexible interactive applications.
-
M5Stack Chain BlankChain series Proto Board DIY expansion node.2/3/2026 -
DFRobot FIT0913 PH2.0-3P Male-to-Male Cable (10-Pack)Ideal solution for use with Boson modules and the UNIHIKER development platform.1/28/2026 -
Chip Quik SMD2088-6000 BGA Solder Spheres1.1mm-diameter lead-free spheres for larger soldering projects.1/26/2026 -
Chip Quik Sn42/Bi57/Ag1 0.40" Solid Core Solder WireLow-temperature, lead-free tin/bismuth/silver with flux choice: no-clean or water-washable no-clean.9/5/2025 -
Chip Quik Sn42/Bi57/Ag1 0.015" Solid Core Solder WireLow temperature (+138°C melting point), lead-free tin / bismuth / silver alloy, 1oz or 2oz spools.8/6/2025 -
Chip Quik REM Leaded Chip Removal AlloysAllows for the easy removal of Surface-Mount (SMD) parts from a PCB.4/15/2025 -
Chip Quik REM Chip Lead-Free Removal AlloyAllows for easy removal of surface-mount (SMD) parts from a PCB.4/7/2025 -
Chip Quik Smooth Flow™ Tack FluxProvides a lower-density flux vehicle for better shear spread and improved flow during heating.4/7/2025 -
Chip Quik CQB Gold Bonding WiresHigh-purity gold >99.99% is designed specifically for wire bonding.2/7/2025 -
Apex Tool Group WT Soldering Stations & AccessoriesOffer a transition from traditional passive tips to active cartridge-style heating technology.1/21/2025 -
Chip Quik NANOCOMP Polymer Nanocomposite MaterialHomogeneously electrically conductive and is available in square or round shapes.1/2/2025 -
Chip Quik FLEX400 Solder-In BreadboardFeatures 400pts and directly copies the routing of a 400pts 1/2 size solderless breadboard.12/31/2024 -
Chip Quik SEN Electrode Flexible Printed Circuit BoardsDesigned to be used with Nanocomposite Force Sensitive material.12/27/2024 -
Chip Quik TS & WS Series Solder Paste CartridgesDesigned using high-quality synthetic flux and precision atomized metal powder.12/27/2024 -
Metcal MicroFine Soldering SystemsUse SmartHeat™ technology and are ideal for working with micro-components down to 01005.11/12/2024 -
iFixit Repair ToolsVarious products needed to repair machines, phones, and tablets.10/29/2024 -
Chip Quik Replacement BladesDesigned for use with the stainless steel solder paste squeegee pen kit.9/5/2024 -
Chip Quik Stainless Steel Solder Paste Squeegee Pen KitUsed to spread paste using Chip Quik's line of stainless steel stencils onto SMT footprint pads.8/30/2024 -
Chip Quik CQ2LF-xS Water Washable Liquid FluxNon-flammable, water-soluble, and ideal for all rework, solder, and de-solder applications.5/9/2024 -
Chip Quik CQ4LF-xS No-Clean Liquid FluxExcellent wetting, water-based, leaves no residues, and non-flammable liquid flux.5/9/2024 -
Apex Tool Group Weller WE1010NA & ZeroSmog Shield BundleIncludes the WE1010NA soldering station with the ZeroSmog Shield single filtration unit.4/12/2024 -
Chip Quik Printed Circuit Assembly Adapters & StencilsExpanded Printed Circuit Assembly product line with Dual Row and FPC/FFC SMT Adapters and Stencils.2/19/2024 -
Chip Quik Solder WireSn42/Bi57/Ag1, Sn63/Pb37, Sn95/Ag5, Sn95/Sb5, Sn96/Ag4, Sn99/Ag1, or Sn99.244/Cu0.7/Ni0.05/Ge0.006.2/12/2024 -
Apex Tool Group Weller WATC100 Automatic Tip CleanersFeatures metal or fiber brushes to provide universal, fast cleaning of soldering tips and tweezers.12/1/2023 -
Metcal Solder Bench ApplicationsNumerous products enhance engineers' solder benches, making the workspace more efficient.9/12/2023 -