Torex Semiconductor XC63x Switching Voltage Regulators
Torex Semiconductor XC63x Switching Voltage Regulators are efficient power management ICs designed for various applications, predominantly battery-operated devices. These voltage regulators simplify circuit design by minimizing the need for external components. This includes generating highly efficient negative voltages with the XC6351A inverter ICs or configuring a step-up circuit with the XC6371/XC6372 DC/DC converters. The XC6351A ICs excel with low power consumption and CE function, allowing for total power consumption reduction when the output is shut down. Similarly, the XC6371/XC6372 DC/DC converters offer PWM or PWM/PFM control options, ensuring high efficiency across various load conditions. These switching voltage regulators are EU RoHS-compliant and Pb-free. Typical applications include cellular and portable phones, note and tablet PCs, miniature LCD panels, and PDAs.Features
- Efficient power management
- Compact packages/space saving design
- Energy efficiency/low power consumption
- EU RoHS-compliant and Pb-free
Applications
- Negative power supplies
- Power supplies for Op-amp
- Cellular and portable phones
- Miniature LCD panels
- PDAs
- Various battery powered systems
- Note PCs/tablet PCs
- Digital still cameras/camcorders
Datasheets
View Results ( 15 ) Page
| Part Number | Output Voltage | Output Current | Topology | Switching Frequency | Quiescent Current | Input Voltage | Type | Supply Voltage - Min | Package/Case |
|---|---|---|---|---|---|---|---|---|---|
| XC6371A332PR-G | 3.3 V | 100 mA | Boost | 180 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-3 |
| XC6372A351PR-G | 3.5 V | 100 mA | Boost | 100 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-3 |
| XC6371A650PR-G | 6.5 V | 100 mA | Boost | 50 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-3 |
| XC6371A501PR-G | 5 V | 100 mA | Boost | 100 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-3 |
| XC6371C501PR-G | 5 V | 100 mA | Boost | 100 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-5 |
| XC6371C301PR-G | 3 V | 100 mA | Boost | 100 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-5 |
| XC6371C330PR-G | 3.3 V | 100 mA | Boost | 50 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-5 |
| XC6372C331PR-G | 3.3 V | 100 mA | Boost | 100 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-5 |
| XC6371C401PR-G | 4 V | 100 mA | Boost | 100 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-5 |
| XC6371A300PR-G | 3 V | 100 mA | Boost | 50 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-3 |
Published: 2024-08-17
| Updated: 2024-09-03