Torex Semiconductor XC6x Voltage Regulators
Torex Semiconductor XC6x Voltage Regulators are CMOS-based devices with a reference voltage source, error amplifier, and driver transistor as core components. These voltage regulators are equipped with overcurrent protection or current limit circuits and a thermal shutdown circuit or thermal control. The XC6x voltage regulators come in various package options, enabling flexible integration into various electronic applications. These voltage regulators are ideal for IoT equipment, wearable devices, fitness trackers, energy harvest, digital TV tuners, wireless LAN, consumer equipment, and industrial equipment. The XC6x voltage regulators are EU RoHS-compliant and Pb-free.Features
- CMOS-based
- Core components:
- Reference voltage source
- Error amplifier
- Driver transistor
- Overcurrent protection/current limit circuits
- Thermal shutdown circuit/thermal control
- Various package options
- EU RoHS-compliant and Pb-free
Applications
- Negative power supplies
- Digital still cameras
- Mobile devices/terminals
- Smart cards
- Wireless earphones
- Bluetooth® earphones
- IoT equipment
- Wearable devices
- Fitness trackers
- Hearing aids
- Car audio and car navigation systems
- Note PCs/tablet PCs
- Consumer equipment
- Energy harvest
- Digital TV tuners
- Wireless LAN
- Domestic electrical appliances
- Industrial equipment
View Results ( 177 ) Page
| Part Number | Datasheet | Output Voltage | Output Current | Quiescent Current | Input Voltage - Min | Input Voltage - Max | PSRR / Ripple Rejection - Typ | Dropout Voltage | Line Regulation | Load Regulation | Operating Supply Current | Pd - Power Dissipation | Package/Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| XC6810A42J0R-G | ![]() |
+/- 1 mA to +/- 25 mA | 890 mW | WLP-12 | |||||||||
| XC6808ANC28R-G | ![]() |
4.2 V | 40 mA | 100 uA | 750 mW | USP-6B07 | |||||||
| XC6810A42C0R-G | ![]() |
+/- 1 mA to +/- 25 mA | 890 mW | WLP-12 | |||||||||
| XC6810A42G0R-G | ![]() |
+/- 1 mA to +/- 25 mA | 890 mW | WLP-12 | |||||||||
| XC6810A42H0R-G | ![]() |
+/- 1 mA to +/- 25 mA | 890 mW | WLP-12 | |||||||||
| XC6810A4DH0R-G | ![]() |
+/- 1 mA to +/- 25 mA | 890 mW | WLP-12 | |||||||||
| XC6810B42C0R-G | ![]() |
+/- 1 mA to +/- 25 mA | 890 mW | WLP-12 | |||||||||
| XC6503D181MR-G | ![]() |
1.8 V | 500 mA | 15 uA | 1.7 V | 6 V | 55 dB | 300 mV | 0.1 %/V | 20 mV | 15 uA | 250 mW | SOT-25-5 |
| XC6503D331GR-G | ![]() |
3.3 V | 500 mA | 15 uA | 1.7 V | 6 V | 55 dB | 170 mV | 0.1 %/V | 20 mV | 15 uA | 120 mW | USP-4 |
| XC6503D331PR-G | ![]() |
3.3 V | 500 mA | 15 uA | 1.7 V | 6 V | 55 dB | 170 mV | 0.1 %/V | 20 mV | 15 uA | 500 mW (1/2 W) | SOT-89-5 |
Published: 2024-08-16
| Updated: 2024-09-17