Torex Semiconductor XC930x Step-Up & Step-Down DC/DC Controller ICs
Torex Semiconductor XC930x Step-Up and Step-Down DC/DC Controller ICs can be realized only using basic external components: transistors, inductors, diodes, and capacitors. These DC/DC controller ICs switch from PWM to PFM control during light loads, and high efficiencies can be achieved over a wide range of output load conditions. The XC930x DC/DC controller ICs feature a 2V to 10V input voltage range and a 300kHz oscillation frequency (for XC9301 and XC9302, a switching frequency of 180kHz also can be set). Another key feature includes internally set soft-start time (10ms), which protects against in-rush currents when the power is switched on and prevents voltage overshooting. Typical applications include PDAs, palmtop computers, portable audio equipment, and various power supplies.Features
- Can be realized only using basic external components: transistors, inductors, diodes, and capacitors
- 300kHz oscillation frequency (for XC9301 and XC9302, a switching frequency of 180kHz also can be set)
- 2V to 10V input voltage range
- 10ms (internally fixed) soft-start time
- EU RoHS-compliant and Pb-free
Applications
- PDAs
- Palmtop computers
- Portable audio equipment
- Various power supplies
Block Diagrams
Typical Application Circuits
Datasheets
View Results ( 3 ) Page
| Part Number | Number of Outputs | Switching Frequency | Duty Cycle - Max | Output Voltage | Output Current | Isolation | Output Type | Shutdown | Operating Supply Voltage |
|---|---|---|---|---|---|---|---|---|---|
| XC9301A332MR-G | 1 Output | 180 kHz | 92 % | 3.3 V | 250 mA | Non-Isolated | Fixed | No Shutdown | 2 V to 10 V |
| XC9301A502MR-G | 1 Output | 180 kHz | 92 % | 5 V | 250 mA | Non-Isolated | Fixed | No Shutdown | 2 V to 10 V |
| XC9303B093KR-G | 1 Output | 300 kHz | 88 % | 2 V to 6 V | 800 mA | Non-Isolated | Adjustable | No Shutdown | 2 V to 10 V |
Published: 2024-07-31
| Updated: 2024-08-26