Toshiba 7UL1GxxFULF & 7UL1TxxFULF Logic Gates
Toshiba 7UL1GxxFULF and 7UL1TxxFULF Logic Gates are 2-input NAND gate ICs. The devices offer a wide operating temperature range of -40°C to 125°C and 3.6V tolerant inputs. The 7UL1TxxFULF Logic Gates provide level shifting. The 7UL1GxxFULF and 7UL1TxxFULF Logic Gates are available in a SOT-353 package.Features
- Wide operating temperature range of -40°C to 125°C
- 3.6V tolerant inputs
- 3.6V power down protection output
- Super high-speed operation
Pin Assignment
View Results ( 7 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| 7UL1G07FU,LF | ![]() |
Buffers & Line Drivers Non-Inverter Buffer (Open Drain), SOT-353 Vcc:0.9-3.6V Io:8.0mA |
| 7UL1G00FU,LF | ![]() |
Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND, SOT-353(USV) Vcc:0.9-3.6V Io:8.0mA |
| 7UL1G14FU,LF | ![]() |
Inverters One-Gate Logic(L-MOS), Inverter, SOT-353(USV) Vcc:0.9-3.6V Io:8.0mA |
| 7UL1G17FU,LF | ![]() |
Buffers & Line Drivers One-Gate Logic(L-MOS), Schmitt Buffer, SOT-353(USV) Vcc:0.9-3.6V Io:8.0mA |
| 7UL1T00FU,LF | ![]() |
Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND with Level Shifting, SOT-353(USV) Vcc:2.3-3.6V Io:8.0mA |
| 7UL1T04FU,LF | ![]() |
Inverters One-Gate Logic(L-MOS), Inverter with Level Shifting, SOT-353(USV) Vcc:2.3-3.6V Io:8.0mA |
| 7UL1T86FU,LF | ![]() |
Logic Gates One-Gate Logic(L-MOS), 2-Input/Exclusive-OR with Level Shifting, SOT-353(USV) Vcc:2.3-3.6V Io:8.0mA |
Published: 2022-01-10
| Updated: 2022-03-11