Toshiba L-TOGL & S-TOGL AEC-Q 40V/80V/100V N-Ch MOSFETs

Toshiba L-TOGL and S-TOGL AEC-Q101 40V/80V/100V N-Channel MOSFETs deliver ultra-low on-resistance, a high drain current rating, and high heat dissipation. This is achieved by combining high heat dissipation packages [L-TOGL (large transistor outline gull-wing leads) and S-TOGL (small transistor outline gull-wing leads)] with the U-MOS IX-H and U-MOS X-H chip processes. Toshiba L-TOGL and S-TOGL MOSFETs also offer high current capability and high heat dissipation to help improve power density in a wide variety of automotive applications. The L-TOGL package is equivalent in size to the existing TO-220SM(W) package. However, XPQR3004PB greatly improves the current rating and significantly lowers the on-resistance to 0.23mΩ typical. L-TOGLs optimized package footprint also helps improve thermal characteristics when compared to the same-sized TO-220SM(W) package.

The S-TOGL package offers a more compact option while taking advantage of the gull-wing leads and enlarged thermal pad. Despite its small 7 mm x 8 mm size, this package is capable of up to 200A.

Features

  • AEC-Q101 qualified
  • Low drain-source on-resistance [XPQR3004PB RDS(ON) = 0.23mΩ typical, (VGS = 10V)]
  • Low 10µA (maximum) leakage current (VDS = 40V)
  • 2.0V to 3.0V enhancement mode range (VDS = 10V, ID = 1.0mA)
  • 40V, 80V, and 100V drain-source breakdown voltage options
  • 160A to 400A continuous drain current range
  • ±20V gate-source voltage
  • 3V or 3.5V gate-source threshold voltage options
  • 223W to 750W power dissipation range
  • 84nC to 305nC gate charge range
  • 33ns to 85ns rise time range
  • 57ns to 160ns turn-on delay time range
  • 39ns to 130ns fall time range
  • 113ns to 395ns turn-off delay time range
  • -55° to +175°C operating temperature range

Applications

  • Automotive
  • Switching voltage regulators
  • Motor drivers
  • DC-DC converters

Components

Videos

Package Options

Mechanical Drawing - Toshiba L-TOGL & S-TOGL AEC-Q 40V/80V/100V N-Ch MOSFETs
Published: 2024-09-25 | Updated: 2025-09-30