Toshiba TLX9152M & TLX9150M 900V Automotive Photorelays
Toshiba TLX9152M and TLX9150M 900V Automotive Photorelays act as a 1-Form-A solid-state relay for 400V battery applications. Both parts support a peak off-state voltage of at least 900V and a maximum trigger LED current of 3mA. The devices can handle an on-state current of up to 50mA with a maximum on-state resistance of 250Ω for short durations. The devices offer robust isolation with a minimum voltage of 5000VRMS, an 8mm clearance and creepage distance, and an insulation thickness of 0.4mm. Both photo relays are AEC-Q101 qualified, offer strong isolation for 400V battery applications, and act as secondary relays to check for welding issues on the higher-power mechanical relays.Features
- Normally open (1-Form-A) device
- 900V (min) peak off-state voltage
- 3mA (max) trigger LED current
- 50mA (max) on-state current
- 250Ω (max) (at t <1s) on-state resistance
- 5000VRMS (min) isolation voltage
- 8mm (min) clearance distance
- 8mm (min) creepage distance
- 0.4mm (min) insulation thickness
- CTI >600 outer resin
- AEC-Q101 qualified
Applications
- Battery control in automotive equipment
- Fuel battery control in automotive equipment
- Applications for Electric Vehicles (EV)
- 400V automotive battery systems
Internal Circuit
Packing & Pin Assignments
Published: 2024-08-26
| Updated: 2025-07-17