TRACO Power TIB-EX 80/120/240/480W DIN Rail Power Supplies

TRACO Power TIB-EX DIN Rail Power Supplies offer a 12V to 48V output range and are Hazardous Location Compliant with ATEX and UL HazLoc Class 1 Div 2 certifications. These Power Supplies feature high efficiency of up to 95% and a slim design with alternative side-mounting for flat panels. The TRACO TIB-EX series will support a 150% peak power for up to 4 seconds and achieve 120W, 180W, 360W, and 720W peak ratings. The power supplies are ideal for stepper motors, solenoids, or actuators. TRACO Power TIB-EX DIN Rail Power Supplies have back power immunity and a -40°C to +60°C full load operating temperature range. 

Features

  • UL HazLoc Class 1 / Div 2 and ATEX certified
  • Slim profile, for DIN-rail mounting
  • Alternative side-mounting for flat panels
  • High power factor by active power correction
  • Back power immunity
  • 150% peak current for 4 sec.
  • -40°C to +60°C max. full load operation range
  • Adjustable output voltage
  • DC–OK indicator
  • Short circuit and overload protection
  • 5 year warranty

Specifications

  • Efficiency 88% to 95% typical, model dependent
  • 80W to 480W continuous power range
  • 120W to 720W peak power range
  • 12V to 48V output voltage range
Published: 2019-02-22 | Updated: 2024-03-07