TRACO Power TCI Series AC-DC Industrial Power Supplies
TRACO Power TCI AC-DC Industrial Power Supplies are available with 130W, 240W, and 500W power ratings and 12VDC, 24VDC, and 48VDC voltage ratings. These power supplies feature a conduction-cooled design approach, 4250VAC I/O reinforced isolation, and fan or fanless operation construction. TCI power supplies operate from -30°C to +50°C without derating while going up to +80°C with either forced cooling or load derating. TRACO Power TCI AC-DC Industrial Power Supplies feature active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test and measurement fields.Features
- Conduction-cooled design approach
- -30°C to +80°C operating temperature range
- 4250VAC I/O reinforced isolation
- Operating up to 5000m altitude
- Internal EN 55032 filter
- Overvoltage category (OVC III)
Videos
Published: 2023-08-31
| Updated: 2024-02-26