TRACO Power TIM 6 Series 6W Medical DC/DC Converters
TRACO Power TIM 6 Series 6W Medical DC/DC Converters feature a wide 2:1 input voltage range and low <2μA leakage current in a DIP-24 plastic package. These cost-efficient units provide a reinforced isolation system for 5000VAC and are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP. The TIM 6 series includes an ISO 14971 risk management file, and both the design and production conform to the quality management system ISO 13485. These DC/DC converters offer a high efficiency of up to 87%, operate at full load in ambient temperatures up to +80°C, and feature an operating range of -40°C to +95°C with derating. The TRACO Power TIM 6 Series of 6W Medical DC/DC Converters deliver a reliable solution for medical equipment as well as applications in transportation, control and measurement, and IGBT drivers.Features
- Wide 2:1 input range in a compact DIP-24 plastic case
- Risk management process according to ISO 14971
- 5000VAC I/O isolation and rated for 250VAC working voltage
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Low <2μA leakage current
- EMC compliance to IEC 60601-1-2 4th edition and EN 55032 class A
- Certification according to IEC/EN/ES 60601-1 3rd edition and 62368-1
- High efficiency up to 89%
- Rated for 2xMOPP, patient contact
- Up to 5000m operating altitude
- Full load from -40°C to +80°C ambient
- -40°C to +95°C operating temperature range with derating
- 5-year product warranty
Applications
- Medical equipment
- Transportation
- Control and measurement
- IGBT drivers
Series Overivew
Videos
Published: 2024-01-12
| Updated: 2024-01-29