TRACO Power TMPW-T Chassis-Mount AC-DC Power Supplies
TRACO Power TMPW-T Chassis-Mount AC-DC Power Supplies with screw terminals provide 5W to 50W maximum output power in a compact, encapsulated plastic case. The 305VAC (277VAC ±10%) threshold is derived from a 480VAC three-phase supply voltage often used in heavy industrial applications. Through the increased voltage level, the drawn current from the load is effectively reduced, enabling an overall more compact and lightweight design approach. These TMPW-T chassis-mount power modules feature <0.1W standby power consumption, 4000VAC I/O isolation voltage, and a high-temperature range of -40°C to +70°C. An internal EN 55032 class B filter saves board space, and the units are prepared for protection class II applications. Safety approvals include IEC/EN/UL 62368-1 and EN 60335-1. TRACO Power TMPW-T Chassis-Mount AC-DC Power Supplies are suitable for various industrial and household/building technology applications.Accessories
Features
- 5W to 50W maximum output power
- Compact chassis-mount power modules
- Screw terminals
- High efficiency
- Wide 90VAC to 305VAC input voltage range
- Certified according to EN 60335-1 and IEC/EN/UL 62368-1
- 4000VAC I/O isolation
- -40°C to +70°C operating temperature range
- <0.1W no-load input power (according to ErP directive)
- Internal EN 55032 class B filter
- Protection class II prepared
- 3-year warranty
Applications
- Industrial
- Household/building technology
Published: 2023-07-19
| Updated: 2025-10-30