Trumeter 710 Series Electromechanical Hour Meters
Trumeter 710 Series Electromechanical Hour Meters are widely used in panel applications where number size and visibility are critical. These easy-to-read AC hour meters feature a robust Lexan bezel and distinctive styling to enhance their appearance and durability. The non-reset devices are UL recognized, CE/UKCA certified, as well as ROHS, REACH, and WEEE compliant. Trumeter 710 Series Electromechanical Hour Meters operate in a -29°C to +71°C temperature range. Ideal applications include office equipment, control panels, industrial equipment, test equipment, and compressors.Features
- Ideal for wide range of applications and requirements
- Large figures provide easy-to-read display
- Tough Lexan case for improved durability
- Non-reset
- UL recognized
- CE/UKCA certified
- ROHS, REACH, and WEEE compliant
- -29°C to +71°C operating temperature range
Applications
- Office equipment
- Control panels
- Industrial equipment
- Test equipment
- Compressors
Dimensions
Published: 2024-04-01
| Updated: 2024-04-29