Optek / TT Electronics OPB380/90-Z Slotted Optical Switches

Optek / TT Electronics OPB380/90-Z Slotted Optical Switches provide users with numerous variations, making them suitable for many applications. Users can choose output logic state, output driver circuit, aperture width, aperture surface, and mounting tab locations, as well as a wire or PCB option, allowing electrical interface flexibility. The sensors in these switches feature a slotted optical design that provides flexibility and standard housing with a 0.125" wide slot. These switches have an opaque plastic body that minimizes sensitivity to both visible and near-infrared external light sources that may impact operation. Optek / TT Electronics OPB380/90-Z Slotted Optical Switches are suitable for non-contact object sensing, assembly line automation, equipment safety, and machine automation.

Features

  • 0.125” (3.175mm) slot width
  • Choice of aperture (0.050” or 0.010” width)
  • Opaque plastic body
  • Various mounting configurations
  • Choice of leading spacing or wires
  • Wide electrical output current ranges

Applications

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment safety
  • Machine safety

Specifications

  • 50mA forward DC current
  • 1A peak forward current
  • 2V reverse DC voltage
  • 100mW power dissipation
  • 60V cathode-anode reverse voltage
  • 30mA collector DC current
  • -40°C to +85°C operating temperature range
Published: 2026-04-27 | Updated: 2026-04-28