TT Electronics WCR Thick Film SMD Resistors

Welwyn WCR Thick Film SMD Resistors provide excellent reliability with a wide range of sizes and ohmic values. The Welwyn WCR Series features wrap-around terminations and inner electrode protection. AEC-Q200 grade models are available.

Features

  • Excellent reliability
  • Wide range of sizes and ohmic values
  • Wrap-around terminations
  • Inner electrode protection
  • AEC-Q200 grade available
View Results ( 250 ) Page
Part Number Datasheet Description Resistance Tolerance Power Rating
WCR-WCR0603LF-1002-F-P-LT WCR-WCR0603LF-1002-F-P-LT Datasheet Thick Film Resistors - SMD 0603 General Purpose Surface Mounted Resistor 10 kOhms 0.01 100 mW (1/10 W)
WCR-WCR0603LF-1001-F-P-LT WCR-WCR0603LF-1001-F-P-LT Datasheet Thick Film Resistors - SMD 0603 General Purpose Surface Mounted Resistor 1 kOhms 0.01 100 mW (1/10 W)
WCR0805LF4991FPLT WCR0805LF4991FPLT Datasheet Thick Film Resistors - SMD 4.99K OHM 1% 4.99 kOhms 1 % 125 mW (1/8 W)
WCR1206LF4704FPLT WCR1206LF4704FPLT Datasheet Thick Film Resistors - SMD 4.7M OHM 1% 4.7 MOhms 1 % 250 mW (1/4 W)
WCR1210LF20R0FPLT WCR1210LF20R0FPLT Datasheet Thick Film Resistors - SMD 20 OHM 1% 20 Ohms 1 % 250 mW (1/4 W)
WCR0603-100KFA WCR0603-100KFA Datasheet Thick Film Resistors - SMD 0603 100 KOhm 1% Tol AEC-Q200 100 kOhms 1 % 100 mW (1/10 W)
WCR0603-10RFA WCR0603-10RFA Datasheet Thick Film Resistors - SMD 0603 10 Ohm 1% Tol AEC-Q200 10 Ohms 1 % 100 mW (1/10 W)
WCR0603-33KFI WCR0603-33KFI Datasheet Thick Film Resistors - SMD 33K ohm 1% 75V General Purpose SMT 33 kOhms 1 % 100 mW (1/10 W)
WCR0603-5K6FI WCR0603-5K6FI Datasheet Thick Film Resistors - SMD 5.6K ohm 1% 75V General Purpose SMT 5.6 kOhms 1 % 100 mW (1/10 W)
WCR1206-120RFI WCR1206-120RFI Datasheet Thick Film Resistors - SMD 120 ohm 1% 200V General Purpose SMT 120 Ohms 1 % 250 mW (1/4 W)
Published: 2014-11-06 | Updated: 2022-03-11