u-blox NORA-W2 Expresslink Multiradio Modules

u-blox NORA-W2 Expresslink Multiradio Modules are stand-alone modules integrating a powerful 32-bit dual-core Microcontroller Unit (MCU) and a radio for wireless communication. These modules provide out-of-the-box connectivity with Amazon Web Services (AWS). The NORA-W2 modules support secure Over-The-Air (OTA) updates of the module firmware and the host application. These modules use stateless AT commands for control and data communication over a serial interface. The NORA-W2 multi-radio modules are designed with a secure boot, ensuring that modules will boot up only in the presence of authenticated software. These modules are well-suited for critical IoT applications where security is paramount. The NORA-W2 modules are industrial grade and qualified according to ISO 16750 to withstand harsh environments. These user-friendly modules support an extended temperature range of -40°C to 85°C. 

Features

  • Dual-core Xtensa LX7 CPUs operating at a maximum 240MHz internal clock frequency:
    • 384Kbyte ROM for booting and core functions
    • 512Kbyte SRAM for data and instruction
    • 8Mbyte FLASH for code storage, including hardware encryption to protect programs
    • 4kbit EFUSE (non-erasable memory) for MAC addresses, module configuration, flash encryption, and chip ID
  • Stateless AT commands over a serial interface
  • Top-grade security features
  • System power modes:
    • Low-power sleep mode
    • Wake mode
  • Module reset function
     

Applications

  • Wi-Fi networks
  • Internet of Things (IoT)
  • Telematics
  • Point-of-sales
  • Medical and industrial networks
  • Home/building automation apps
  • Wireless gateways

Specifications

  • BLUETOOTH® Low Energy 5
  • Wi-Fi 802.11b/g/n
  • 2.4GHz frequency
  • UART interface
  • –40°C to 85°C operating temperature range
  • 3V to 3.6V operating voltage range

Videos

Block Diagram

Block Diagram - u-blox NORA-W2 Expresslink Multiradio Modules

Board Dimensions (mm)

Mechanical Drawing - u-blox NORA-W2 Expresslink Multiradio Modules

Pinout Diagram

Mechanical Drawing - u-blox NORA-W2 Expresslink Multiradio Modules
Infographic - u-blox NORA-W2 Expresslink Multiradio Modules
Published: 2022-11-03 | Updated: 2024-05-31