Chemi-Con KMS Aluminum Electrolytic Capacitors

Chemi-Con KMS Aluminum Electrolytic Capacitors are large capacitance capacitors designed for solar power generation. These snap-in capacitors have been downsized and offer an operating temperature range of up to +105°C. Chemi-Con KMS Capacitors feature a capacitance range from 47µF to 3300µF, a rated voltage range from 160V to 500V, and 3000 hours of endurance at +105°C with higher ripple current than the KMM series.

Features

  • Expanded lower temperature range of the category temperature range
  • For solar power generation
  • 3000 hours at +105°C endurance with ripple current
  • Non-solvent resistant type
  • RoHS2 compliant

Specifications

  • 160V to 600V rated voltage
  • 47µF to 3300µF capacitance range
  • -40°C to +105°C (160VDC to 500VDC), -25°C to +105°C (550VDC to 600VDC)
View Results ( 253 ) Page
Part Number Description Capacitance Ripple Current
EKMS451VSN561MA50S Aluminium Electrolytic Capacitors - Snap In 450Volts 560uF 20% Tol. 560 uF 2.22 A
EKMS161VSN332MA50S Aluminium Electrolytic Capacitors - Snap In 160Volts 3300uF 20% Tol. 3300 uF 5.4 A
EKMS201VSN561MQ25S Aluminium Electrolytic Capacitors - Snap In 200Volts 560uF 20% Tol. 560 uF 1.67 A
EKMS501VSN820MP35S Aluminium Electrolytic Capacitors - Snap In 500Volts 82uF 20% Tol. 82 uF 720 mA
EKMS501VSN181MR40S Aluminium Electrolytic Capacitors - Snap In 500Volts 180uF 20% Tol. 180 uF 1.17 A
EKMS401VSN221MQ30S Aluminium Electrolytic Capacitors - Snap In 400Volts 220uF 20% Tol. 220 uF 1.13 A
EKMS401VSN391MQ45S Aluminium Electrolytic Capacitors - Snap In 400Volts 390uF 20% Tol. 390 uF 1.63 A
EKMS501VSN820MQ30S Aluminium Electrolytic Capacitors - Snap In 500Volts 82uF 20% Tol. 82 uF 740 mA
EKMS161VSN152MQ45S Aluminium Electrolytic Capacitors - Snap In 160Volts 1500uF 20% Tol. 1500 uF 3.05 A
EKMS401VSN271MQ35S Aluminium Electrolytic Capacitors - Snap In 400Volts 270uF 20% Tol. 270 uF 1.3 A
Published: 2012-07-31 | Updated: 2023-08-11