Chemi-Con KWB Aluminum Electrolytic Capacitors

Chemi-Con KWB Aluminum Electrolytic Capacitors are well-suited for low-profile power supplies. These devices offer 5000 hours of endurance at +105°C with ripple current. KWB capacitors provide up to 150µF nominal capacitance and feature a 400V to 450V rated voltage range. These devices are a miniaturized version of the KWA series. Chemi-Con KWB Aluminum Electrolytic Capacitors are a non-solvent-resistant type and meet RoHS 2 requirements.

Features

  • Radial leaded
  • Downsized from KWA series
  • Non-solvent-resistant type
  • Suitable for low-profile power supplies
  • RoHS 2 compliant

Specifications

  • 5000h at +105°C endurance with ripple current
  • 400V to 450V rated voltage range
  • Up to 150µF nominal capacitance
  • -40°C to +105°C temperature range

Dimensions (mm)

Chart - Chemi-Con KWB Aluminum Electrolytic Capacitors
Published: 2020-02-26 | Updated: 2024-03-29