Chemi-Con PSE Conductive Polymer Aluminum Solid Capacitors
Chemi-Con NPCAP™ PSE Conductive Polymer Aluminum Solid Capacitors offer super-low ESR and high ripple current capability. Chemi-Con NPCAP PSE Conductive Polymer Aluminum Solid Capacitors include a capacitance range from 470μF to 820μF, an operating temperature range from -55°C to +105°C, rated voltage range from 2.5VDC to 6.3VDC, and longer life of 5000 hours at +105°C. These radial-leaded capacitors are also halogen-free and RoHS compliant.Features
- Super low ESR high ripple current capability
- Downsized from PSC series (8 x 8L to 6.3 x 8L diameter)
- Endurance is longer life than PSC series (5000 hours at +150°C)
- ESR after endurance is specified within the initial spec
- 2.5VDC to 6.3VDC rated voltage
Specifications
- -55°C to +105°C operating temperature range
- 2.5VDC to 6.3VDC rated voltage
- 470µF to 820µF rated capacitance range
View Results ( 8 ) Page
| Part Number | Capacitance | Voltage Rating DC | ESR | Ripple Current |
|---|---|---|---|---|
| APSE6R3EC3561MF08S | 560 uF | 6.3 VDC | 8 mOhms | 4.7 A |
| APSE2R5ELL681MH06S | 680 uF | 2.5 VDC | 8 mOhms | 4.9 A |
| APSE6R3ELL471MF08S | 470 uF | 6.3 VDC | 8 mOhms | 4.7 A |
| APSE6R3ELL561MF08S | 560 uF | 6.3 VDC | 8 mOhms | 4.7 A |
| APSE2R5EC3681MH06S | 680 uF | 2.5 VDC | 8 mOhms | 4.9 A |
| APSE2R5ELL821MF08S | 820 uF | 2.5 VDC | 7 mOhms | 5 A |
| APSE4R0ETD561MF08S | 560 uF | 4 VDC | 7 mOhms | 5 A |
| APSE4R0ELL561MF08S | 560 uF | 4 VDC | 7 mOhms | 5 A |
Published: 2013-01-17
| Updated: 2023-08-10