VIA Technologies VIA SOM-7000 Evaluation Kit
VIA Technologies VIA SOM-7000 Evaluation Kit accelerates the development of groundbreaking systems with the VIA SOM-7000 SMARC 2.11 module. This kit features the high-performance MediaTek Genio 1200 Octa-Core System on a Chip (SoC), dual-band Wi-Fi® 6, and 4K hardware-accelerated H.265/H.264 video processing. The VIA SOM-7000 evaluation kit supports dual display and dual MIPI CSI-2 camera and flexible Edge AI deployments such as Android 13, Yocto 4.0, and Debian 12 OS. Typical applications include blistering AI, graphics, video, and computing performance required for the most demanding industrial, commercial, and consumer AIoT use cases.Features
- High-performance MediaTek Genio 1200 Octa-Core SoC
- Powerful and efficient MediaTek Deep Learning Accelerators 2.0 and Cadence® Tensilica® Vision P6 NPUs supporting up to 4.8TOPS
- Dual-band Wi-Fi 6
- 4K hardware-accelerated H.265/H.264 video processing
- Dual display and dual MIPI CSI-2 camera support
- Supports Android 13, Yocto 4.0, Debian 12 OS for flexible Edge AI deployments
Applications
- Industrial machine vision
- Gaming requirements
- Factory automation
Specifications
- 16GB eMMC Flash memory
- Integrated HDMI 2.0 transmitter
- 12V DC-in power supply
- Wireless connectivity:
- MediaTek MT7921
- Dual-band Wi-Fi 6 with MU-MIMO
- 0% to 95% (relative humidity and non-condensing) operating humidity range
- SMARC 2.11 (82mm x 80mm, 3.22" x 3.15") form factor
- 0°C to 60°C operating temperature range
- CE, FCC, TELEC, and UKCA compliance
Block Diagram
Board Overview
Published: 2025-05-28
| Updated: 2025-09-18