Vishay General Semiconductor VxxDL45BP Trench MOS Barrier Schottky Rectifiers
Vishay General Semiconductor VxxDL45BP Trench MOS Barrier Schottky Rectifiers for PV Solar Cell Bypass Protection provide low forward voltage drop and low power losses. Vishay VxxDL45BP series is ideal for automated placement due to its very low profile(typical height of 1.7mm). The VxxDL45BP Series meets MSL level 1, per J-STD-020, with a LF maximum peak of +260°C.Features
- Up to 40A forward current
- Up to 580mV forward voltage
- Up to 240A forward surge current
- 5mA reverse current
View Results ( 2 ) Page
| Part Number | Datasheet | Description | If - Forward Current | Vf - Forward Voltage | Ir - Reverse Current |
|---|---|---|---|---|---|
| V30DL45BP-M3/I | ![]() |
Schottky Diodes & Rectifiers 30A 45V .28V@5A TrenchMOS | 30 A | 570 mV | 3 mA |
| V20DL45BP-M3/I | ![]() |
Schottky Diodes & Rectifiers 20A 45V .31V@5A TrenchMOS | 20 A | 550 mV | 2.5 mA |
Published: 2015-02-11
| Updated: 2022-03-11