Vishay / BC Components 193 PUR-SI Solar Snap-In Caps
Vishay BC Components 193 PUR-SI Snap-In Power Aluminum Capacitor Series was designed for use in solar applications. The 193 PUR-SI Snap-In Power Aluminum Capacitors from Vishay offer a rated voltage of 500V and useful life of 6000 hours at a maximum operating temperature of 105ºC. These devices have a rated ripple current up to 2.52 A at 450 volts. The 193 PUR-SI solar devices, with a capacitance range of 220µF to 560µF, are ideally suited for smoothing, filtering, and energy storage in pulsed power applications.Features
- 500V rated voltage at 50°C
- Long useful life: 5000 hours at 50°C (no ripple current applied) and 6000 hours at 105°C
- Low ESR
- High ripple current capability
Applications
- Solar PV inverters
- Industrial motor control
- Power supply
Published: 2013-01-23
| Updated: 2022-04-25