Vishay / BC Components 299 PHL-4TSI Aluminum Electrolytic Capacitors

Vishay / BC Components 299 PHL-4TSI Aluminum Electrolytic Capacitors (AECs) provide a long useful life of 5000 hours in a category temperature range of -40°C to +105°C. These polarized AECs feature a non-solid electrolyte and a cylindrical aluminum case that is insulated with a blue sleeve and has pressure relief on the side of the case. The 299 PHL-4TSI series is available in sizes ranging from 35mm x 50mm up to 45mm x 100mm (D x L). Additional features include stable mounting and keyed polarity, high ripple current capability, 270μF to 3300μF rated capacitance range, and ±20% tolerance. Vishay / BC Components 299 PHL-4TSI Aluminum Electrolytic Capacitors are ideal for switched-mode power supplies, renewable energy power converters, and energy storage in pulse systems.

Features

  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve
  • Pressure relief on side of aluminum case
  • Long useful life
  • Temperature range up to +105°C
  • Stable mounting and keyed polarity
  • High ripple current capability
  • Lead free
  • RoHS compliant

Applications

  • Switched mode power supplies
  • Renewable energy power converters
  • Uninterruptible power supplies (UPS)
  • Energy storage in pulse systems

Specifications

  • 35mm x 50mm up to 45mm x 100mm nominal case size (D x L)
  • 470μF to 2200μF rated capacitance range, CR
  • ±20% tolerance on CR
  • Up to 600V rated voltage
  • 2000hrs endurance test at +105°C
  • >5000hrs useful life at +105°C
  • 1000hrs shelf life at 0V, +105°C
  • Based on IEC 60384-4 / EN 130300 sectional specification
  • IEC 60068 climatic category 40 / 105 / 56 and 25 / 105 / 56
  • -40°C to +105°C category temperature range
Published: 2023-12-27 | Updated: 2024-10-24