Vishay T58 vPolyTan™ Solid Tantalum SMT Caps

Vishay / Sprague T58 vPolyTan™ Solid Tantalum SMT Capacitors deliver increased volumetric efficiency for handheld consumer electronics and feature lead-free L-shaped face-down terminations as well as low ESR. Combining polymer tantalum technology with Vishay’s high-efficiency MicroTan™ packaging, the T58 series is offered in a range of molded case codes. Leveraging patented multi-array packaging (MAP) assembly technology, the capacitors provide a 10% improvement in space utilization compared to similar devices, saving PCB space and enabling the design of smaller and thinner end products, including smartphones, tablets, and ultra-thin laptops, in addition to wireless cards, network equipment, and audio amplifiers and pre-amplifiers.

Features

  • Low ESR
  • Molded case available in several case codes, including 0603 and 0805 footprint
  • Lead-free L-shaped face-down terminations
  • High CV/volume; high capacitance density
  • Ultra-compact sizes available

Applications

  • Decoupling, smoothing, filtering
  • Bulk energy storage in wireless cards
  • Infrastructure equipment
  • Storage and networking
  • Computer motherboards
  • Smartphones and tablets

Specifications

  • -55°C to +105°C operating temperature range (above 85°C, voltage derating is required)
  • 1μF to 330μF capacitance range
  • ±20% capacitance tolerance
  • 6.3VDC to 35VDC voltage rating

Dimensions

Chart - Vishay T58 vPolyTan™ Solid Tantalum SMT Caps
Published: 2015-08-10 | Updated: 2022-10-14