Vishay / BC Components 156 PUM-SI Aluminum Electrolytic Capacitor
Vishay / BC Components 156 PUM-SI Aluminum Electrolytic Capacitor is an ultra-miniature snap-in capacitor with 5000 hours long life at 85°C. This capacitor features ±20% tolerance on CR, high ripple current capability, low ESR, and 1000μF to 22,000μF rated capacitance range. The 156 PUM-SI capacitor operates within a -40°C to 85°C temperature range. This capacitor is used in audio/video systems, smoothing, filtering, switched mode power supplies, and energy storage in pulse systems.Features
- 5000 hours long life at 85°C
- Low ESR
- Charge and discharge proof
- High ripple current capability
- Available in keyed polarity version
- Large types, very small dimensions, cylindrical aluminum case, and insulated with a blue sleeve
- Pb-free
- RoHS compliant
Specifications
- -40°C to 85°C operating temperature range
- 16V to 100V rated voltage range
- ±20% tolerance on CR
- 1000μF to 22,000μF rated capacitance range
- Climatic category IEC 60068:
- 40/085/56
- 500 hours shelf life at 0V, 85°C
- 22mm x 25mm to 35mm x 60mm nominal case size
Applications
- Industrial and audio/video systems
- Smoothing and filtering
- Standard and switched mode power supplies
- Energy storage in pulse systems
Mechanical Diagram
Published: 2024-05-14
| Updated: 2024-05-21