Vishay / BC Components 193 PUR-SI Aluminum Electrolytic Capacitors
Vishay / BC Components 193 PUR-SI Snap-In Aluminum Electrolytic Capacitors (AECs) offer high ripple current and 5000 hours at +105°C useful life. Vishay / BC Components 193 PUR-SI Capacitors offer up to 500V rated voltage in a compact 22mm x 25mm to 35mm x 60mm case. The series is designed for use in solar photovoltaic (PV) inverters, smoothing and filtering, and motor controls / small drives.Features
- 22mm x 25mm to 35mm x 60mm nominal case size
- Improved ripple current
- 5000 hours at +105°C useful life
- Up to 500V voltage range
- 47μF to 820μF rated capacitance range
- ±20% tolerance
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Keyed polarity snap-in version available
- High reliability
Applications
- Solar PV inverters
- Motor controls and small drives
- Smoothing and filtering
- Standard and switched-mode power supplies
- Industrial air conditioning
Dimensions (mm) & Available Forms
Published: 2020-04-20
| Updated: 2025-09-29