Vishay Cell Measurement / Monitoring Precision Resistors

Vishay Cell Measurement / Monitoring Precision Resistors provide superior moisture resistivity and overall stability in all types of environments. These AEC-Q200-qualified resistors offer resistance values ranging from 0 to 787MΩ with multiple tolerance options available within an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial equipment, test and measuring equipment, and medical equipment.

Features

  • Superior moisture resistivity
  • Excellent stability in various environmental conditions
  • 0 to 787MΩ resistance range with tolerances ranging from 0.02% to 5%
  • 25V to 200V rating range
  • 62.5mW (1/16W) to 1W power rating range
  • -55°C to +125°C or +155°C operating temperature range
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Automotive
  • Telecommunications
  • Industrial
  • Medical equipment
Published: 2022-10-24 | Updated: 2022-10-31