Vishay Common Mode Chokes

Vishay Common Mode Chokes are available in a surface-mount package design in a broad range of sizes, such as 0603, 0805, 1206, 1210, 1812, 2020, 5050, and 6050. The ICM series includes wirewound ferrite common mode chokes with up to 125VDC operating voltage. The IFLNx chokes feature a high-impedance ferrite with precision winding and up to 2Ω maximum DCR. Vishay Common Mode Chokes are lead-free and RoHS-compliant devices with 10MΩ minimum insulating resistance. Typical applications include DC/DC power supplies, electronic games and devices, personal computers, battery-powered devices, LCDs, Ethernet, LANs, and lighting drivers.

Features

  • Both series
    • Surface-mount package design
    • Sizes include 0603, 0805, 1206, 1210, 1812, 2020, 5050, and 6050
    • 10MΩ minimum insulating resistance
    • RoHS compliant
    • Lead free
  • ICM series
    • Wirewound ferrite common mode chokes
    • Up to 125VDC operating voltage
  • IFLNx series
    • High-impedance ferrite with precision winding
    • Up to 2Ω maximum DCR (+25°C)

Applications

  • DC/DC power supplies
  • LCDs
  • Noise suppression and filtering
  • Ethernet
  • Lighting drivers
  • Battery-powered devices
  • LANs
  • Personal computers
  • Telephones
  • CD-ROM drives
  • Electronic games and devices
Published: 2024-12-12 | Updated: 2024-12-20