Vishay / Dale UGDT Micro Gate Drive Transformers
Vishay / Dale UGDT Micro Gate Drive Transformers deliver MOSFET / IGBT gate power and timing signals simultaneously. The transformers offer direct drive high side MOSFET / IGBT on buses up to 200V. The series features excellent rise time, overshoot, and peak current characteristics. Vishay / Dale UGDT Micro Gate Drive Transformers have a frequency range of 125kHz to 750kHz.Features
- Delivers MOSFET / IGBT gate power and timing signals simultaneously
- Directly drives high-side MOSFETs / IGBTs on buses up to 200V
- Excellent rise time, overshoot, and peak current characteristics
- 125kHz to 750kHz frequency range
- -55°C to +130°C operating temperature range
Specifications
- Up to 1500VDC dielectric withstand voltage
- 100mARMS winding current
- 400mW total power dissipation
- 125kHz to 750kHz frequency
- 8.9mm length x 6.6mm width x 5.6mm height
Dimensions In. (mm)
Published: 2020-11-16
| Updated: 2024-11-15