Vishay Semiconductors Infrared Transceivers
Vishay Semiconductors Infrared Transceivers are small-profile Infrared Data Association (IrDA) compliant transceivers. These transceivers enable short-distance wireless data communication and support data rates up to 115kbit/s. These transceivers feature transmission distances from 50cm to 1m. The infrared transceivers have a split power supply that allows the emitter to be driven by a separate power supply. They are available in six variants: TFBR4650, TFBS4650, TFBS4652, TFBS4711, TFDU4101, and TFDU4301. The infrared transceivers are lead-free and capable of lead-free processing. Typical applications include data collection, medical, vending, Point-of-Sale (POS), and access control.Features
- Compliant to the latest IrDA physical layer specification (9.6kbits/s to 115.2kbit/s)
- Power consumption of less than 1µA in shutdown mode
- Link distance:
- TFDU4101 – 1m
- TFBS4711 – 1m
- TFBS4650 – 70cm
Applications
- Short-distance wireless communication and data transfer:
- White goods maintenance interface
- Battery cell to battery cell balancing in electric vehicles
- Environments where RF is problematic:
- Mines
- Hospitals
- Data network security
View Results ( 17 ) Page
| Part Number | Datasheet | Series | If - Forward Current | Operating Supply Voltage | Pd - Power Dissipation | Data Transmission Rate | Transmission Distance | Radiant Intensity | Half Intensity Angle Degrees | Pulse Width | Dimensions | Input Current |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TFBS4650-TR3 | ![]() |
TFBS6450 | 300 mA | 2.4 V to 3.6 V | 250 mW | 115.2 kb/s | 30 cm | 25 mW/sr | 2 us | 6.8 mm x 2.8 mm x 1.6 mm | 40 mA | |
| TFBS4652-TR3 | ![]() |
TFBS | 300 mA | 2.4 V to 3.6 V | 250 mW | 115.2 kb/s | 30 cm | 25 mW/sr | 2.9 us | 6.8 mm x 2.8 mm x 1.6 mm | 40 mA | |
| TFDU4101-TR3 | ![]() |
TFDU | 80 mA | 2.4 V to 5.5 V | 250 mW | 115.2 kb/s | 1 m | 65 mW/sr | 24 deg | 2.2 us | 9.7 mm x 4.7 mm x 4 mm | 10 mA |
| TFDU4101-TT3 | ![]() |
TFDU | 300 mA | 2.4 V to 5.5 V | 250 mW | 115.2 kb/s | 1 m | 65 mW/sr | 24 deg | 2.2 us | 9.7 mm x 4.7 mm x 4 mm | 10 mA |
| TFBS4650-TT3 | ![]() |
TFBS6450 | 300 mA | 2.4 V to 3.6 V | 250 mW | 115.2 kb/s | 50 cm | 25 mW/sr | 2 us | 6.8 mm x 2.8 mm x 1.6 mm | 40 mA | |
| TFBS4652-TT1 | ![]() |
TFBS | 300 mA | 2.4 V to 5.5 V | 250 mW | 115.2 kb/s | 50 cm | 65 mW/sr | 2.9 us, 1.7 us | 6.8 mm x 2.8 mm x 1.6 mm | ||
| TFDU4301-TT1 | ![]() |
300 mA | 2.4 V to 5.5 V | 250 mW | 115.2 kb/s | 70 cm | 65 mW/sr | 24 deg | 2.2 us | 8.5 mm x 2.5 mm x 3.1 mm | 10 mA | |
| TFDU4301-TT3 | ![]() |
300 mA | 2.4 V to 5.5 V | 250 mW | 115.2 kb/s | 70 cm | 65 mW/sr | 24 deg | 2.2 us | 8.5 mm x 2.5 mm x 3.1 mm | 10 mA | |
| TFBS4650-TR1 | ![]() |
TFBS6450 | 300 mA | 2.4 V to 3.6 V | 250 mW | 115.2 kb/s | 50 cm | 25 mW/sr | 2 us | 6.8 mm x 2.8 mm x 1.6 mm | 40 mA | |
| TFBS4652-TR1 | ![]() |
TFBS | 300 mA | 2.4 V to 5.5 V | 250 mW | 115.2 kb/s | 50 cm | 25 mW/sr | 2.9 us | 6.8 mm x 2.8 mm x 1.6 mm | 40 mA |
Published: 2018-11-09
| Updated: 2024-09-05