Vishay MKP338 6 Y2 Film Capacitors
Vishay MKP338 6 Y2 Interference Suppression Film Capacitors are qualified for robustness under high humidity and AEC-Q200 qualified. These modules withstand harsh environments of +85°C with 85% relative humidity for 500 hours, biased at the rated voltage, while ensuring the stability of key electrical parameters, in compliance with Grade IIB of the IEC 60384-14: AMD1 industry standard. Vishay MKP338 6 Y2 Interference Suppression Film Capacitors offer 7.5mm to 27.5mm lead pitch. Other features include 1000pF to 0.47μF capacitance range and 300VAC rated AC voltage.Features
- Robust design
- AEC-Q200 qualified (rev. C)
- Withstands harsh environments of +85°C with 85% relative humidity for 500 hours
Specifications
- 1000pF to 0.47μF capacitance range
- ±20%, ±10%, or ±5% capacitance tolerance
- 300VAC rated AC voltage at 50Hz to 60Hz
- 1000VDC permissible DC voltage
Additional Resources
Published: 2016-11-03
| Updated: 2022-03-11