Vishay P600x Plastic Rectifiers
Vishay P600x General-Purpose Plastic Rectifiers are devices that offer low forward voltage drop and low leakage current. These rectifiers feature a 5μA reverse current, high forward current capability, and high forward surge capability. The P600x rectifiers operate within the -50°C to 150°C temperature range and are RoHS compliant. These rectifiers are used in the rectification of power supplies, converters, inverters, and freewheeling diode applications.Features
- Low forward voltage drop
- Low leakage current
- High forward current capability
- High forward surge capability
- 5μA reverse current
- 50V, 100V, 200V, 400V, 600V, 800V, and 1000V maximum repetitive peak reverse voltages
- Single die diode variations
- -50°C to 150°C operating temperature range
Applications
- Converters
- Inverters
- Power supplies
- Freewheeling diodes
Maximum Forward Current Derating Curve
Maximum Non-repetitive Forward Surge Current
View Results ( 12 ) Page
| Part Number | Datasheet | Vr - Reverse Voltage | If - Forward Current | Vf - Forward Voltage | Ir - Reverse Current | Max Surge Current | Recovery Time |
|---|---|---|---|---|---|---|---|
| P600D-E3/73 | ![]() |
200 V | 22 A | 1.3 V | 5 uA | 400 A | 2.5 us |
| P600M-E3/73 | ![]() |
1 kV | 6 A | 1.4 V | 5 uA | 400 A | 2.5 us |
| P600A-E3/54 | ![]() |
50 V | 22 A | 1.3 V | 5 uA | 400 A | 2.5 us |
| P600D-E3/54 | ![]() |
200 V | 22 A | 1.3 V | 5 uA | 400 A | 2.5 us |
| P600G-E3/54 | ![]() |
400 V | 22 A | 1.3 V | 5 uA | 400 A | 2.5 us |
| P600G-E3/73 | ![]() |
400 V | 22 A | 1.3 V | 5 uA | 400 A | 2.5 us |
| P600J-E3/54 | ![]() |
600 V | 22 A | 1.3 V | 5 uA | 400 A | 2.5 us |
| P600K-E3/54 | ![]() |
800 V | 22 A | 1.3 V | 5 uA | 400 A | 2.5 us |
| P600K-E3/73 | ![]() |
800 V | 22 A | 1.3 V | 5 uA | 400 A | 2.5 us |
| P600M-E3/54 | ![]() |
1 kV | 6 A | 1.4 V | 5 uA | 400 A | 2.5 us |
Published: 2025-03-17
| Updated: 2025-04-24