Vishay Semiconductors Signal DFN Package
Vishay Semiconductors Signal DFN Package includes ESD protection, Zener, Schottky, and switching diodes. The diodes are housed in an ultra-small DFN package with wettable (sidewall-plated) flanks. The Signal DFN package is AEC-Q101 and Automotive Grade qualified. For optimal performance, users need the right amount of solder paste for proper stand-off and solder meniscus. The devices use non-solder mask-defined (NSMD) solder lands.Features
- Extremely low profile and small dimensions, compact 3.8mm by 2.0mm footprint and height of 0.88mm
- Offer an AOI-capable package with wettable flanks
- Oxide planar chip technology
- ESO capability immunity to IEC 61000-4-2 air discharge mode, typical performance >15kV
- Wide -55°C to +175°C temperature range
- High current ratings from 2A to 4A
- Reverse voltages of 200V, 400V, and 600V
Applications
- Automotive
- Industrial
- Mobile
Schottky and Switching Diodes
Diodes Datasheets
Zener Diodes
Videos
Published: 2023-02-24
| Updated: 2024-08-28