Vishay / Siliconix SiJK140E N-Channel 40V (D-S) MOSFET
Vishay / Siliconix SiJK140E N-Channel 40V (D-S) MOSFET features TrenchFET® Gen V power technology. This MOSFET optimizes power efficiency, and the RDS(on) minimizes power loss during conduction, ensuring efficient operation. The SiJK140E MOSFET is 100% Rg and UIS tested. This power MOSFET enhances power dissipation and lowers thermal resistance (RthJC). Typical applications include synchronous rectification, automation, OR-ing and hot-swap switches, power supplies, motor drive control, and battery management.Features
- TrenchFET® Gen V power technology
- Leadership RDS(on) minimizes power loss from conduction
- 100% Rg and UIS tested
- Standard level FET
- Enhance power dissipation and lower RthJC
Specifications
- 40V drain-source voltage
- ±20VGS gate-source voltage
- -55°C to 175°C operating temperature range
- PowerPAK® 10mm x 12mm package
- Lead (Pb)-free and halogen-free
Applications
- Synchronous rectification
- Automation
- OR-ing and hot swap switch
- Power supplies
- Motor drive control
- Battery management
Published: 2024-05-31
| Updated: 2025-05-09