Vishay Semiconductors VEMD5525FX02 PIN Photodiode Ambient Light Sensors

Vishay Semiconductors VEMD5525FX02 PIN Photodiode Ambient Light Sensors are high-performance devices designed for automotive and industrial applications. With AEC-Q102 qualification, the Vishay VEMD5525FX02 sensors feature an analog output with a peak sensitivity at 530nm, closely matching the spectral response of the human eye. A large 7.5mm2 sensitive area ensures accurate light detection, while insensitivity to infrared wavelengths prevents signal corruption from non-visible light sources. With a reverse light current of 0.11µA at 100lux and an ultra-low reverse dark current of 0.2nA, VEMD5525FX02 delivers precise ambient light measurements across a wide -40°C to +110°C operating temperature range. Housed in a compact 5.0mm x 4.0mm x 0.9mm package, these sensors are ideal for applications such as display backlight controls, exterior/interior lighting systems, and head-up displays (HUD), offering reliable performance in demanding environments.

Features

  • AEC-Q102 qualified
  • Analog output
  • 530nm peak sensitivity
  • 0.11µA reverse light current at 100lux
  • Large 7.5mm2 area of sensitivity
  • Spectral sensitivity similar to the human eye
  • Insensitive to infrared-corrupting wavelengths
  • 0.2nA reverse dark current
  • -40°C to +110°C operating temperature range
  • 5.0mm x 4.0mm x 0.9mm package size

Applications

  • Display backlight controls
  • Exterior lighting control – headlights, puddle lights, accent lights
  • Interior lighting control
  • Head-up displays (HUD)
Published: 2025-10-14 | Updated: 2025-10-22