Vishay VS-3C 1200V Schottky Diodes
Vishay VS-3C 1200V Schottky Diodes are designed for high performance and durability. The Vishay VS-3C Diodes are ideal for fast switching and efficient operation across various temperatures. Typical applications include AC/DC PFC and DC/DC high-frequency rectification in FBPS and LLC converters.Features
- Majority carrier diode using Schottky technology on SiC wide band gap material
- High CTI molding compound provides excellent electrical insulation at relevant working voltages
- Improved VF and efficiency by thin wafer technology
- Positive VF temperature coefficient for easy paralleling
- Virtually no recovery tail and no switching losses
- Temperature invariant switching behavior
- 175°C maximum operating junction temperature
- Meets MSL level 1, per J-STD-020, LF maximum peak of 245°C
- MPS structure for high ruggedness to forward current surge events
- Meets JESD 201 class 1A whisker test
- Applications include AC/DC PFC and DC/DC ultra high-frequency output rectification in FBPS and LLC converters
Block Diagram
Published: 2024-03-26
| Updated: 2024-07-17