Vishay / Dale WSKP0612 Power Metal Strip® Resistors
Vishay / Dale WSKP0612 Power Metal Strip® Resistors use a proprietary processing technique to produce low resistance values. These surface-mount resistors feature 3.5W to 5W power rating, 1.0±%, 5.0±% tolerance, low thermal EMF (<3μV/°C), and 0.5m to 5m resistance value range. The WSKP0612 power metal strip resistors are available in solid metal nickel-chrome and manganese copper alloy resistive elements with low TCR (<20ppm/°C). These resistors are AEC-Q200 qualified and operate at -65°C to 170°C temperature range. The WSKP0612 power metal strip resistors include a 4-terminal design and all-welded construction, making them ideal for all types of current sensing, voltage division, and pulse applications.Features
- 4-terminal design
- Welded construction
- Proprietary processing technique produces low resistance values
- Solid metal nickel-chrome and manganese-copper alloy resistive element with low TCR (<20ppm/°C)
- 3.5W to 5W power rating
- Sulfur resistance by construction that is unaffected by high sulfur environments
- <3μV/°C low thermal EMF
- -65°C to 170°C operating temperature range
- AEC-Q200 qualified
Applications
- Current sensing
- Voltage division
- Pulse devices
Derating Curve Graph
Dimension Diagram
View Results ( 9 ) Page
| Part Number | Power Rating | Resistance | Temperature Coefficient | Tolerance |
|---|---|---|---|---|
| WSKP06124L000FEA | 4 W | 4 mOhms | 75 PPM / C | 1 % |
| WSKP06125L000FEA | 3.5 W | 5 mOhms | 75 PPM / C | 1 % |
| WSKP06121L000FEA | 4 W | 1 mOhms | 150 PPM / C | 1 % |
| WSKP06121L300FEA | 4 W | 1.3 mOhms | 150 PPM / C | 1 % |
| WSKP06121L500FEA | 4 W | 1.5 mOhms | 150 PPM / C | 1 % |
| WSKP06122L000FEA | 4 W | 2 mOhms | 150 PPM / C | 1 % |
| WSKP06123L000FEA | 4 W | 3 mOhms | 75 PPM / C | 1 % |
| WSKP0612L5000FEA | 5 W | 500 uOhms | - 300 PPM / C, + 50 PPM / C | 1 % |
| WSKP0612L7500FEA | 5 W | 750 uOhms | - 300 PPM / C, + 50 PPM / C | 1 % |
Published: 2025-07-22
| Updated: 2025-08-18