Vishay Semiconductors Si4 & Si7 P-Channel (D-S) MOSFETs

Vishay Semiconductor Si4 and Si7 P-Channel (D-S) MOSFETs features a small footprint and on-resistance rating down to 1.2V. The Vishay / Siliconix Si4 and Si7 offers 20V and 30V VDS in a PowerPAK SO-8 package. 

Features

  • 100% Rg and UIS Tested
  • RoHS Compliant

Applications

  • Adaptor Switch
  • Notebook

Package Dimensions

Vishay Semiconductors Si4 & Si7 P-Channel (D-S) MOSFETs
View Results ( 4 ) Page
Part Number Datasheet Series Id - Continuous Drain Current Rds On - Drain-Source Resistance Qg - Gate Charge
SI4151DY-T1-GE3 SI4151DY-T1-GE3 Datasheet Si4151DY 20.5 A 7.5 mOhms 28 nC
SI4459ADY-T1-GE3 SI4459ADY-T1-GE3 Datasheet SI4 29 A 5 mOhms 129 nC
SI7135DP-T1-GE3 SI7135DP-T1-GE3 Datasheet SI7 60 A 3.9 mOhms 167 nC
SI7633DP-T1-GE3 SI7633DP-T1-GE3 Datasheet SI7 60 A 5.5 mOhms 260 nC
Published: 2009-04-28 | Updated: 2024-01-27