Vishay Semiconductors VEMD8083 High-Speed Silicon PIN Photodiode
Vishay Semiconductors VEMD8083 High-Speed Silicon PIN Photodiode is designed for precise light detection applications. The Vishay VEMD8083 features a compact, surface-mount package with a black epoxy construction that enhances sensitivity to visible and near-infrared light while minimizing ambient light interference. With a fast response time and low capacitance, the VEMD8083 is ideal for high-speed optical sensing, medical diagnostics, and industrial automation. The device's optimized spectral sensitivity with a 2.8mm2 sensitive area and low dark current (10nA) ensure high accuracy in low-light conditions, making it a reliable choice for photodetection applications requiring efficiency and precision.Features
- Surface-mount package type
- Top view package form
- 3.2mm x 2.0mm x 0.6mm (LxWxH) size
- 2.8mm2 radiant sensitive area
- Enhanced sensitivity
- 0.9V typical forward voltage, 1.3V maximum
- 20V reverse voltage
- 10nA reverse dark current
- 940nm typical wavelength of peak sensitivity
- 350nm to 1100nm typical range of spectral bandwidth
- 30ns rise/fall time
- Suitable for visible and near infrared radiation
- Compatible with infrared reflow solder process
- Angle of half sensitivity - φ = ±60°
- 168h floor life, MSL3, according to J-STD-020
- -40°C to +85°C operating temperature range
- Lead-free, Halogen-free, Green, and RoHS-compliant
Applications
- Wearables
- Health monitoring
- Optical sensing
- High-speed photo detectors
- Industrial automation
Dimensions
Published: 2025-01-22
| Updated: 2025-01-28