Vishay

Vishay is one of the world’s most trusted manufacturers of electronic components. From discrete semiconductors to passive components and from the smallest diode to the most powerful capacitor, Vishay’s breadth of products are the foundation that brings modern technology to life. Vishay calls it The DNA of tech.® This DNA is more than infrastructure for today’s most vital electronic products, it’s a platform to enable growth. Vishay is well-positioned to propel such timely macroeconomic growth drivers as sustainability, connectivity, and mobility. Vishay generates the essential components that enable innovators to create the newest generation of products in many sectors, including automotive, industrial, consumer, computer, telecommunications, military, aerospace, and medical.
-
Vishay RCWG Thick Film ResistorsRoHS-compliant, MIL-PRF-55342-tested resistors designed for industrial and aerospace applications.11/3/2026 -
Vishay P9A 9mm Sealed Panel PotentiometersConductive plastic industrial-grade potentiometers featuring a wide resistance range of 1kΩ to 1MΩ.10/29/2026 -
Vishay ICMS2321-1A Common Mode ChokesOperate up to 150°C and feature SMD and THT terminal options with a 70μH to 480μH inductance range.10/14/2026 -
Vishay B-RD Wraparound Thick-Film SMD ResistorsDesigned for high-power DC applications, offering reliable performance and strong thermal handling.10/8/2026 -
Vishay CHTA Thin-Film Termination ResistorsEngineered with extremely low internal reactance and miniaturized 50Ω and 100Ω components.10/8/2026 -
Vishay SQD50P04-09L 40V Automotive P-Channel Power MOSFETThe device is ideal for automotive, power distribution, and industrial power control applications.9/16/2026 -
Vishay VOM1272 Optically Isolated MOSFET DriverStand-alone photovoltaic MOSFET driver with fast turn-off and enhanced insulation capacity.8/18/2026 -
Vishay IGBR Thin Film ResistorsUtilizes excellent thermal properties of silicon to allow ultra-high power rating.8/11/2026 -
Vishay TS4 Cermet TrimmersSurface-mount, 4.0mm square, single-turn trimmers with a 0.25W power rating for harsh environments.7/31/2026 -
Vishay MDSK Radial Leaded Multilayer Ceramic CapacitorsAutomotive radial MLCCs with stress-relieving leads and Class 1 or Class 2 options.7/15/2026 -
Vishay MDSA Axial Leaded Multilayer Ceramic CapacitorsAEC-Q200 qualified for Class 1 and Class 2 automotive applications.7/15/2026 -
Vishay RCL-T e3 Thick Film Chip ResistorsImperial sizes range from 0612 to 1225 and ideal for most fields of power measurement electronics.7/13/2026 -
Vishay IHLP1212-EZ-1A IHLP® Power InductorsFeature a 3mm × 3mm footprint and are available in multiple height profiles (1.2mm, 1.5mm, and 2mm).7/10/2026 -
Vishay ICM High-Current SMD Common-Mode ChokesBuilt with a wirewound ferrite construction in a compact package.7/2/2026 -
Vishay M Series High-Reliability Thick Film ResistorsSMD chip resistors with the same high reliability and stability found in military-grade resistors.6/30/2026 -
Vishay DTO / D2TO Resistor KitsIncludes a selection of resistor values covering a representative range (0.01Ω to 550kΩ).6/24/2026 -
Vishay SFT & SF2T Time Lag Acting Thin Film Chip FusesEndures temporary, non-damaging spikes while providing reliable overcurrent protection.6/24/2026 -
Vishay WLMO Wireless Position Data Transfer ModulesPowers, remotely acquires, and wirelessly transmits data from up to two analog position sensors.6/23/2026 -
Vishay 269 PLT-SI Aluminum Electrolytic CapacitorsDesigned for power applications that require a compact and cost-effective solution.6/23/2026 -
Vishay RPWA 650 Thick Film Power Resistors650W power and 6.2Ω to 1ΩM resistance in a low-profile package with thick film deposited on ceramic.6/23/2026 -
Vishay RAIK045I MP Encoder45mm, rotational absolute inductive kit encoder, designed as a medium-precision position sensor.6/19/2026 -
Vishay MXP075 MaxSiC® 750V N-Channel MOSFETsFeatures a 750V drain-source voltage, a fast switching speed & a 3μs short-circuit withstand time.6/19/2026 -
Vishay VJ Safety Certified CapacitorsSurface Mount Multilayer Ceramic Chip (MLCC) Capacitors for Safety Certified Applications.6/8/2026 -
Vishay 34 PHE Bushing-Mount Hall Effect SensorsDesigned for industrial applications and provides accurate linearity down to ±1%.5/8/2026 -
Vishay ERL (Military RLR) Metal Film ResistorsMeets MIL-PRF-39017 requirements and is available in 05, 07, 20, and 32 sheet sizes.4/28/2026 -