Wakefield Thermal 127-12 Extreme Performance Sil-Free Thermal Grease

Wakefield Thermal 127-12 Extreme Performance Sil-Free Thermal Grease features extreme performance, phase change, and non-silicone thermal grease specially formulated without diluent or solvent. These grease syringes offer dispensable and screen printable consistency to achieve ultra-low BLT and 12W/m-K thermal conductivity for optimum thermal performance. The 127-12 thermal grease exhibits excellent resistance to pump-out, outgassing, and phase-separation while eliminating the concern of silicone deposition on optics and electronics. Wakefield Thermal 127-12 grease syringes are designed to meet the thermal and reliability requirements of CPU, high-end chipsets, and graphic processors. Typical applications include interfaces for semiconductors, thermal sensors, TEC modules, thermal wells, IGBTs, LEDs, and power resistors.

Features

  • 12W/m-K high thermal conductivity 
  • Phase separation
  • Non-evaporative materials with minimal pump-out
  • Nonconducting and nonreactive for use on land, sea, and space
  • Non-silicone makes it no creep or contamination
  • Ultra-low BLT
  • 2.5-year shelf life
  • Tacky, thixotropic paste
  • Halogen free
  • RoHS and REACH compliant

Applications

  • Interface for semiconductors requiring low-pressure or spring clamp mounting
  • Thermal sensors
  • TEC modules
  • Thermal wells
  • IGBTs
  • LEDs
  • Power transistors
  • Diodes
  • Power resistors
Chart - Wakefield Thermal 127-12 Extreme Performance Sil-Free Thermal Grease
Published: 2023-09-15 | Updated: 2024-09-03