Wakefield Thermal LCM-600 Compact Liquid Chiller Modules

Wakefield Thermal LCM-600 Liquid Chiller Module is an energy-efficient fluid cooling system built for applications that require high-capacity cooling while reducing power consumption. This module includes a hermetically sealed refrigeration system with a miniature variable-speed compressor, condenser, expansion valve, and evaporator, pre-charged with R-134a. The LCM-600 module features a 15A maximum current, 360W maximum power draw at 24VDC, and a 22VDC to 30VDC voltage range. This module is ideal for use in communications, automotive, electronics, defense, and medical industries. The LCM-600 module have dimensions of 134mm x 199mm x 161mm. Typical applications include electric vehicles, laser cooling, patient cooling, detectors, sensors, laboratory equipment, and bio-sample analyzers.

Features

  • Compact and energy-efficient
  • 15A maximum current
  • 360W maximum power draw at 24VDC
  • 22VDC to 30VDC voltage range
  • Water and water/glycol mix compatible fluids
  • R134a refrigerant
  • 0°C to 50°C coolant temperature range
  • 134mm x 199mm x 161mm dimensions

Applications

  • Electric vehicles
  • Laser cooling
  • Patient cooling
  • Detectors and sensors
  • Electronics and enclosures
  • Medical device cooling
  • Laboratory equipment
  • Bio-sample analyzers

Cooling Capacity

Performance Graph - Wakefield Thermal LCM-600 Compact Liquid Chiller Modules
Published: 2025-01-27 | Updated: 2026-10-07