Wakefield Thermal BT BondaTherm™ Thermal Equalizer Kits
Wakefield Thermal BT BondaTherm™ Thermal Equalizer Kits are epoxy kits that eliminate improper ratios and mixing errors commonly found with other epoxy combinations. The kits reduce material waste, eliminate employee contact with the various resins, and eliminate the need for messy hand mixing and transferring. The resins are protected from moisture contamination when stored in the original containers. These Wakefield Thermal kits contain two dual cartridges, one dispense gun, and three static mixers.
Features
- Eliminates improper ratios and mixing errors
- Reduces material waste
- Eliminates employee contact with resins
- Eliminates messy hand mixing and transferring
- Increases productivity
- Resins are protected from moisture contamination
Equalizer Kits
Accessories
• 567-BT-101-50M Non-Sag 5 Minute BondaTherm™ Epoxy Adhesive, 50ml Dual Cartridges
• 567-BT-102-50M Toughened, Flexible BondaTherm™ Adhesive System, 50ml Dual Cartridges
• 567-BT-301-50M Quick Curing BondaTherm™ Thermally Conductive Adhesive, 50ml Dual Cartridges
• 567-BT-301-200M Quick Curing BondaTherm™ Thermally Conductive Adhesive, 200ml Dual Cartridges
• 567-BT-01-50M BondaTherm™ Equalizer Dispense Gun (50ml)
• 567-BT-01-200M BondaTherm™ Equalizer Dispense Gun (200ml)
• 567-BT-02-50M BondaTherm™ Equalizer Static Mixer (50ml)
• 567-BT-02-200M BondaTherm™ Equalizer Static Mixer (200ml)
• 597-BT-103-50M 5 Minute Clear Bondatherm Epoxy Adhesive, 50ml Dual Cartridges
• 597-BT-302-50M Fast Curing Aluminum Filled Bondatherm Epoxy Adhesive, 50ml Dual Cartridges
• 597-BT-401-H Silver Filled Bondatherm 2g Epoxy Hinge Packs, 2g Hinge Pack
• 597-BT-402-H Thermally Conductive Epoxy Potting UL Listed, 100g Bondatherm Hinge Pack
• 597-BT-403-H Aluminum Filled Bondatherm Epoxy Adhesive for Heat Sinks, 100g Hinge Pack