US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD). All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS). Payment accepted in Credit cards only
Wakefield Thermal PL ulTIMiFlux High Performance Thermal Pads are designed to fill large voids between a device and the heat sink. A variety of sizes, thicknesses, conductivities, and durometers are available to configure a custom thermal solution. These pads from Wakefield Thermal are halogen-free and RoHS-compliant.
Features
Excellent thermal conductivity
Natural tackiness with no need for adhesive
Excellent compression characteristics
Good wet-out and superb flexibility
Excellent converting properties
Halogen free and RoHS compliant
Thermal Pad Configurations and Applications
Related Phase Change Materials
Wakefield Thermal CD ulTIMiFlux™ Dielectric Phase Change TIM
Thermally conductive electrical insulators for semiconductor-to-heat sink interfaces