WeEn Semiconductors Ultrafast Rectifiers
WeEn Semiconductor Ultrafast Rectifiers are designed to have a low forward voltage intended for use as output rectifiers in high-frequency switched-mode power supplies. Thanks to gold doping technology, WeEn Semiconductor ultrafast rectifiers have a very soft recovery which helps to minimize ElectroMagnetic Interference (EMI).Features
- Ultrafast switching frequency
- High power efficiency
Applications
- Printer power
- PDP TV power
- SMPS for PC and servers
- Switching adaptors
- LCD TV and monitor power
View Results ( 83 ) Page
| Part Number | Datasheet | Vr - Reverse Voltage | If - Forward Current | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current |
|---|---|---|---|---|---|---|
| BYW29EX-200,127 | ![]() |
200 V | 8 A | 1.3 V | 88 A | 10 uA |
| BYV34-500,127 | ![]() |
500 V | 20 A | 1.35 V | 132 A | 50 uA |
| BYV42E-200,127 | ![]() |
200 V | 30 A | 1.2 V | 160 A | 100 uA |
| BYV60W-600PQ | ![]() |
60 A | 1.55 V | 600 A | 10 uA | |
| BYW29E-150,127 | ![]() |
150 V | 8 A | 1.3 V | 88 A | 10 uA |
| BYV60W-600PT2Q | ![]() |
60 A | 1.35 V | 660 A | 10 uA | |
| BYV34-400,127 | ![]() |
400 V | 20 A | 1.35 V | 132 A | 50 uA |
| BYV44-500,127 | ![]() |
500 V | 30 A | 1.36 V | 160 A | 50 uA |
| BYV42EB-200,118 | ![]() |
200 V | 30 A | 1.2 V | 160 A | 100 uA |
| BYV30W-600PT2Q | ![]() |
30 A | 1.18 V | 330 A | 2 uA |
Published: 2015-04-23
| Updated: 2022-03-11