WeEn Semiconductors ESDALD05 ESD Protection Diode Arrays
WeEn Semiconductors ESDALD05 ESD Protection Diode Arrays are designed to protect high-speed data interfaces and voltage-sensitive components from ESD and transient voltage events. The ESDALD05 is ideal for protecting sensitive electronic components connected to data and transmission lines from over-stress caused by ESD (Electrostatic Discharge).The WeEn ESDALD05 ESD Protection Diode Arrays are suited for USB 2.0, Firewire, DVI, and Gigabit Ethernet Interfaces.
Features
- IEC 61000-4-2 (ESD) surge withstand capability
- Low Junction capacitance and very fast protection response
- Low leakage current
- Low clamping voltage
Applications
- xDSLI
- High Definition Multi-Media Interface (HDMI)
- Digital Visual Interface (DVI)
- USB 1.1/2.0/OTG
- IEEE 1394 Firewire ports
- Notebooks and handhelds
- Projection TV and monitors
- Set-top box
- Flat-panel displays
Application Circuits
View Results ( 4 ) Page
| Part Number | Datasheet | Number of Channels | Package/Case | Clamping Voltage | Pppm - Peak Pulse Power Dissipation |
|---|---|---|---|---|---|
| ESDALD05UG4X | ![]() |
4 Channel | DFN-2510-10 | 15 V | 60 W |
| ESDALD05UE2X | ![]() |
2 Channel | SC-59-3 (SOT-23-3) | 15 V | 60 W |
| ESDALD05UD4X | ![]() |
4 Channel | SC-59-6 (SOT-23-6) | 16 V | 88 W |
| ESDALD05UJ2X | ![]() |
2 Channel | SOT-143-4 | 17 V | 136 W |
Published: 2021-09-13
| Updated: 2022-03-11