Weidmuller SAIL M8 & M12 Sensor/Actuator Cables

Weidmuller SAIL Sensor/Actuator Cables transmit data or power in various applications and come in M8 and M12 versions that are for use with designed for wiring sensors and actuators. Weidmuller SAIL Sensor/Actuator Cables provide 360° shielding for protection against electromagnetic interference (EMI). They also provide protection from humidity, dust, heat, cold, shock, or vibration. The cables come with IP65, IP66, IP67, or IP68 ingress protection ratings.

Features

  • M8 or M12 versions
  • 360° shielding for protection against EMI
  • Humidity, dust, heat, cold, shock, and vibration protection
  • IP65, IP66, IP67, or IP68 ingress protection

Applications

  • Wiring sensors and actuators
  • Transmitting data or power

Specifications

  • 30V to 250V voltage rating
  • 3m or 5m cable length
  • 4A current rating
View Results ( 47 ) Page
Part Number Datasheet Gender Voltage Rating
1812541000 1812541000 Datasheet Female 250 V
9457341000 9457341000 Datasheet Female / Male 60 V
9457381000 9457381000 Datasheet Female 60 V
9457451000 9457451000 Datasheet Female 60 V
9457730500 9457730500 Datasheet Female 250 V
9457731000 9457731000 Datasheet Female 250 V
9457850500 9457850500 Datasheet Female 30 V
9457851000 9457851000 Datasheet Female 30 V
9457911000 9457911000 Datasheet Female 125 V
1824570300 1824570300 Datasheet Female / Male 60 V
Published: 2021-06-29 | Updated: 2022-06-30