Amphenol / SV Microwave High-Density Metric RF Cable Assemblies

Amphenol / SV Microwave High-Density Metric RF Cable Assemblies are designed to provide versatility in routing, making them ideal for applications with space constraints or complex layouts. These cable assemblies are available in both standard and SuperFlex variants and come in various diameters, including Ø0.047", Ø0.085", Ø0.141", and more. The SuperFlex cables bend up to 0.0625" and are optimized for flexibility with a stranded center conductor and polyurethane jacket. SV Microwave's RF cable assemblies are ideally used in telecommunications, military, aerospace, embedded systems, and test and instrumentation setups.

Features

  • High flexibility with tight bend radius
  • Low-loss performance
  • Stranded center conductor enhances cable flexibility
  • 1.85mm, 2.4mm, 2.92mm, SMP, and SMPM connector types
  • Various cable diameters of Ø.047”, Ø.085”, Ø.141”, and more
  • Durable jacket of polyurethane for rugged environments
  • Custom lengths and configurations:
    • Male/Female
    • Bulkhead
    • Strain relief

Applications

  • Aerospace
  • Telecommunications
  • Embedded systems
  • Military
  • Test and instrumentation setups
View Results ( 12 ) Page
Part Number Datasheet Connector A Gender Connector A Series Connector B Gender Connector B Series Cable Length Cable Type Impedance Maximum Frequency RoHS - Mouser
7029-4700 7029-4700 Datasheet Pin (Male) SMA Socket (Female) SMPS 250 mm (9.843 in) 0.047 Flexible Coax 50 Ohms 26.5 GHz Y
7012-4681 7012-4681 Datasheet Socket (Female) SMP Socket (Female) SMPM 125 mm (4.921 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
7012-4682 7012-4682 Datasheet Socket (Female) SMP Socket (Female) SMPM 250 mm (9.843 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
7012-4683 7012-4683 Datasheet Socket (Female) SMP Socket (Female) SMP 125 mm (4.921 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
7015-2340 7015-2340 Datasheet Pin (Male) 2.92 mm Socket (Female) SMPM 250 mm (9.843 in) T-Flex 405 50 Ohms 40 GHz Y
7015-2341 7015-2341 Datasheet Pin (Male) 2.92 mm Socket (Female) SMPM 500 mm (19.685 in) T-Flex 405 50 Ohms 40 GHz Y
7012-4678 7012-4678 Datasheet Socket (Female) SMP Socket (Female) SMPS 125 mm (4.921 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
7012-4679 7012-4679 Datasheet Socket (Female) SMP Socket (Female) SMPS 250 mm (9.843 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
7012-4684 7012-4684 Datasheet Socket (Female) SMP Socket (Female) SMP 250 mm (9.843 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
7015-2338 7015-2338 Datasheet Pin (Male) 2.92 mm Socket (Female) SMPS 125 mm (4.921 in) 0.047 Flexible Coax 50 Ohms 40 GHz Y
Published: 2025-10-14 | Updated: 2025-10-24