Molex Premo-Flex FPC 0.5mm One-Touch LVDS Jumper Cables
Molex Premo-Flex FPC 0.5mm One-Touch LVDS Jumper Cables feature latching notches and a 100Ω controlled impedance that delivers a durable and flexible connection solution. The locking notches provide excellent retention in high-shock and high-vibration environments and boast up to five times the retention force of straight termination cables. Additionally, these jumper cables offer multiple standard circuit counts that enable added design flexibility with options ranging from 10 to 80 circuits. Molex Premo-Flex FPC 0.5mm One-Touch LVDS Jumper Cables are suitable for various application environments, including consumer, home appliances, medical, automotive, industrial, and data/computing.
Features
- Locking notches
- Multiple standard circuit counts
- REACH compliant
- Controlled impedance
- Various off-the-shelf cable lengths
Applications
- Consumer
- Digital cameras
- Video cameras
- Mobile devices
- Portable audio equipment
- GPS devices
- LCDs
- Personal navigation equipment
- VR/AR devices
- UAVs (drones)
- Home Appliances
- Flat-panel TVs
- Refrigerators
- Vacuums
- Medical
- Wearable devices
- Patient-monitoring equipment
- Automotive
- Infotainment devices
- Display audio equipment
- Car navigation devices
- Data/Computing
- Optical disk drives
- Tablets and notebooks
- Personal computers
- Printers and copiers
- Industrial
- Robotics
Specifications
- 0.50mm pitch
- 100Ω dielectric withstanding voltage
- 0.5A current rating per conductor
- 50VAC RMS voltage rating
- -40°C to +105°C operating temperature range
- Cable can be folded 180° for 20 times minimum
Published: 2023-02-24
| Updated: 2026-02-03