WIZnet W232N Serial-to-Ethernet Module
WIZnet W232N Serial-to-Ethernet Module is an industrial-grade Ethernet to RS232 converter designed for protocol conversion, including Modbus TCP to RTU/ASCII. This module supports high-speed communication (10/100Mbps Ethernet and up to 230kbps serial speeds), AT command through D-SUB9 port, and DIN rail mounting. The W232N module operates within the -25°C to 80°C temperature range and 5V to 36V input voltage range. This module includes multiple configurations such as web-based and software tools. The W232N module is KC and CC certified. This module is used in industrial automation, remote monitoring, and applications that require secure data communication.Features
- RS232 to Ethernet protocol conversion device
- Supports Modbus TCP to Modbus RTU/ASCII protocol conversion
- Supports 10/100Mbps Ethernet and up to 230kbps serial speeds
- Enables easy implementation of Ethernet into existing serial devices
- KC and FCC certified to ensure high system stability and reliability
- Supports password setting for device discovery
- Supports RS232C standard with D-SUB9 port
- Supports AT command via D-SUB9 port
- Supports web Config
- Supports DIN rail (DIN 46277) mounting
- Configurable with Config-tool
- 5V to 36V input voltage range
- -25°C to 80°C industrial-standard operating temperature range
- Protected against ESD
Applications
- Industrial automation
- Remote monitoring
Published: 2025-03-12
| Updated: 2025-04-24