Würth Elektronik WE-OLEFD Offline Transformers

Würth Elektronik WE-OLEFD Offline Transformers include transformers crafted for AC/DC converters featuring a versatile output voltage range of 85VAC to 265VAC. These modules are engineered to comply with IEC 61558-2-16 standards for reinforced 400VDC operating voltage. Würth Elektronik WE-OLEFD Offline Transformers come in EFD20 THT, EFD20 SMT, and EFD25 THT low-profile package variants. The switching frequency of the offline transformers spans from 68kHz to 250kHz.

Features

  • Universal input voltage from 85VAC to 265VAC
  • 68kHz to 250kHz switching frequency
  • Designed for IEC 61558-2-16 reinforced 400VDC working voltage
  • 4500VAC insulation test voltage
  • Low-profile package
  • -40°C to +125°C operating temperature range

Applications

  • SMPS with power up to 34W
  • Auxiliary power supplies
  • White goods
  • Power electronics
  • LED lighting
Published: 2013-12-23 | Updated: 2024-05-22